4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 28 AWG Foil 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01639

DigiKey Part Number
839-30-01639-5-ND
Manufacturer
Manufacturer Product Number
30-01639
Description
MULTI-PAIR 4COND 28AWG BLACK 5M
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 28 AWG Foil 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
40/0.002"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.130" (3.30mm)
Shield Type
Foil
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
-
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0120" (0.305mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
Alternate Length
MULTI-PAIR 4COND 28AWG BLACK 30M
In-Stock: 0
Unit Price:
MULTI-PAIR 4COND 28AWG BLACK 1M
In-Stock: 0
Unit Price:
MULTI-PAIR 4COND 28AWG BLK
In-Stock: 7612
Unit Price: 134,39000 Kč