
30-01594 | |
|---|---|
DigiKey Part Number | 839-30-01594-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01594 |
Description | CABLE 6COND 22AWG BLACK SHLD 1M |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 3.28' (1.00m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 20387 |
Cable Type | Features Drain Wire, Oil Resistant, UV Resistant |
Number of Conductors 6 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 17/0.0063" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Diameter 0.275" (6.99mm) | Shield Coverage 100%, 65% |



