3 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01570

DigiKey Part Number
839-30-01570-ND
839-30-01570-DS-ND
Manufacturer
Manufacturer Product Number
30-01570
Description
CABLE 3COND 22AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
502.0' (153.0m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 20387
Cable Type
Features
Drain Wire, Oil Resistant, UV Resistant
Number of Conductors
3
Voltage
300 V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
17/0.0063"
Jacket (Insulation) Thickness
0.0394" (1.001mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Coverage
100%, 65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 418 Meters
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1121,58000 Kč121,58 Kč
5108,56000 Kč542,80 Kč
10103,37300 Kč1 033,73 Kč
2596,84280 Kč2 421,07 Kč
5092,14760 Kč4 607,38 Kč
10087,64150 Kč8 764,15 Kč
Spool
LengthUnit Price (Per Meter)Ext Price
15360,38915 Kč9 239,54 Kč
30657,40690 Kč17 566,51 Kč
45955,71880 Kč25 574,93 Kč
76555,71826 Kč42 624,47 Kč
Manufacturers Standard Package
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč
Alternate Length
CABLE 3COND 22AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 3COND 22AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 3COND 22AWG BLK SHLD 30M
In-Stock: 0
Unit Price: