
30-01508 | |
|---|---|
DigiKey Part Number | 839-30-01508-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01508 |
Description | CBL 8COND 28AWG SHLD 5M MPPE |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 28 AWG Foil 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil | |
Length | 16.40' (5.00m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,68000 Kč | 684,68 Kč |
| 5 | 560,11800 Kč | 2 800,59 Kč |
| 10 | 435,65900 Kč | 4 356,59 Kč |
| Unit Price without VAT: | 684,68000 Kč |
|---|---|
| Unit Price with VAT: | 828,46280 Kč |


