
30-01506 | |
|---|---|
DigiKey Part Number | 839-30-01506-ND 839-30-01506-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01506 |
Description | CBL 8COND 26AWG SHLD MPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 26 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0311" (0.790mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 5 | 143,16400 Kč | 715,82 Kč |
| 10 | 136,29800 Kč | 1 362,98 Kč |
| 25 | 127,66800 Kč | 3 191,70 Kč |
| 50 | 121,45240 Kč | 6 072,62 Kč |
| 100 | 115,49110 Kč | 11 549,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 144,83680 Kč | 22 160,03 Kč |
| 306 | 137,60278 Kč | 42 106,45 Kč |
| 459 | 133,50793 Kč | 61 280,14 Kč |
| 765 | 128,48443 Kč | 98 290,59 Kč |
| 1 071 | 125,25748 Kč | 134 150,76 Kč |
| 1 530 | 121,90506 Kč | 186 514,74 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |



