
30-01502 | |
|---|---|
DigiKey Part Number | 839-30-01502-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01502 |
Description | CBL 8COND 22AWG SHLD 5M MPPE |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 22 AWG Foil 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil | |
Length | 16.40' (5.00m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 311,96000 Kč | 1 311,96 Kč |
| 5 | 1 073,46000 Kč | 5 367,30 Kč |
| 10 | 834,92200 Kč | 8 349,22 Kč |
| Unit Price without VAT: | 1 311,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 587,47160 Kč |


