
30-01440 | |
|---|---|
DigiKey Part Number | 839-30-01440-ND |
Manufacturer | |
Manufacturer Product Number | 30-01440 |
Description | CBL 4COND 24AWG SHLD 153M MPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 24 AWG Foil 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0323" (0.820mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 931,32000 Kč | 16 931,32 Kč |
| 2 | 16 092,55000 Kč | 32 185,10 Kč |
| 3 | 15 617,75333 Kč | 46 853,26 Kč |
| 5 | 15 035,66000 Kč | 75 178,30 Kč |
| 7 | 14 661,67286 Kč | 102 631,71 Kč |
| 10 | 14 273,18100 Kč | 142 731,81 Kč |
| Unit Price without VAT: | 16 931,32000 Kč |
|---|---|
| Unit Price with VAT: | 20 486,89720 Kč |


