
30-01428 | |
|---|---|
DigiKey Part Number | 839-30-01428-ND 839-30-01428-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01428 |
Description | CBL 3COND 28AWG SHLD MPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 28 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0307" (0.780mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,99000 Kč | 79,99 Kč |
| 5 | 71,40200 Kč | 357,01 Kč |
| 10 | 68,01300 Kč | 680,13 Kč |
| 25 | 63,73080 Kč | 1 593,27 Kč |
| 50 | 60,64920 Kč | 3 032,46 Kč |
| 100 | 57,69590 Kč | 5 769,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 84,11745 Kč | 12 869,97 Kč |
| 306 | 79,94667 Kč | 24 463,68 Kč |
| 459 | 77,58508 Kč | 35 611,55 Kč |
| 765 | 74,68925 Kč | 57 137,28 Kč |
| 1 071 | 72,82867 Kč | 77 999,51 Kč |
| 1 530 | 70,89626 Kč | 108 471,28 Kč |
| Unit Price without VAT: | 79,99000 Kč |
|---|---|
| Unit Price with VAT: | 96,78790 Kč |


