3 Conductor Multi-Conductor Cable Black 24 AWG Foil 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01424

DigiKey Part Number
839-30-01424-1-ND
Manufacturer
Manufacturer Product Number
30-01424
Description
CBL 3COND 24AWG SHLD 1M MPPE
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 24 AWG Foil 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.161" (4.09mm)
Shield Type
Foil
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,07000 Kč115,07 Kč
Manufacturers Standard Package
Unit Price without VAT:115,07000 Kč
Unit Price with VAT:139,23470 Kč
Alternate Length
CABLE 3COND 24AWG SHLD MPPE
In-Stock: 137
Unit Price: 89,45000 Kč
CBL 3COND 24AWG SHLD 5M MPPE
In-Stock: 17
Unit Price: 554,77000 Kč
CBL 3COND 24AWG SHLD 30M MPPE
In-Stock: 4
Unit Price: 3 288,71000 Kč