
30-01313 | |
|---|---|
DigiKey Part Number | 839-30-01313-ND 839-30-01313-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01313 |
Description | CABLE 8COND 20AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 5 | 147,11200 Kč | 735,56 Kč |
| 10 | 140,05700 Kč | 1 400,57 Kč |
| 25 | 131,19560 Kč | 3 279,89 Kč |
| 50 | 124,80380 Kč | 6 240,19 Kč |
| 100 | 118,68070 Kč | 11 868,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 82,26000 Kč | 12 585,78 Kč |
| 306 | 78,18118 Kč | 23 923,44 Kč |
| 459 | 77,64000 Kč | 35 636,76 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |






