
30-01296 | |
|---|---|
DigiKey Part Number | 839-30-01296-ND |
Manufacturer | |
Manufacturer Product Number | 30-01296 |
Description | CABLE 6COND 26AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable White 26 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.205" (5.21mm) |
Packaging Spool | Length 502.0' (153.0m) |
Part Status Active | Jacket Color White |
Cable Type | Ratings UL Style 2464 |
Number of Conductors 6 | Voltage 300 V |
Wire Gauge | Operating Temperature -25°C ~ 80°C |
Conductor Strand 7/0.0063" | Jacket (Insulation) Thickness 0.0374" (0.950mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 3 060 | 21,34234 Kč | 65 307,56 Kč |
| Unit Price without VAT: | 21,34234 Kč |
|---|---|
| Unit Price with VAT: | 25,82423 Kč |

