
30-01277 | |
|---|---|
DigiKey Part Number | 839-30-01277-ND |
Manufacturer | |
Manufacturer Product Number | 30-01277 |
Description | CABLE 5COND 20AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 918,42000 Kč | 6 918,42 Kč |
| 2 | 6 579,41000 Kč | 13 158,82 Kč |
| 3 | 6 387,52000 Kč | 19 162,56 Kč |
| 5 | 6 152,33000 Kč | 30 761,65 Kč |
| 7 | 6 102,49857 Kč | 42 717,49 Kč |
| Unit Price without VAT: | 6 918,42000 Kč |
|---|---|
| Unit Price with VAT: | 8 371,28820 Kč |


