30-01252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01252

DigiKey Part Number
839-30-01252-ND
839-30-01252-DS-ND
Manufacturer
Manufacturer Product Number
30-01252
Description
CABLE 2COND 20AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
21/0.0067"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0157" (0.400mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
166,73000 Kč66,73 Kč
559,61400 Kč298,07 Kč
1056,75100 Kč567,51 Kč
2553,19760 Kč1 329,94 Kč
5050,62940 Kč2 531,47 Kč
10048,16660 Kč4 816,66 Kč
Spool
QuantityUnit PriceExt Price
15326,36065 Kč4 033,18 Kč
30625,07288 Kč7 672,30 Kč
45924,34325 Kč11 173,55 Kč
76523,44970 Kč17 939,02 Kč
1 07122,87570 Kč24 499,87 Kč
1 53022,27957 Kč34 087,74 Kč
3 82520,80477 Kč79 578,25 Kč
7 65019,74069 Kč151 016,28 Kč
Manufacturers Standard Package
Unit Price without VAT:66,73000 Kč
Unit Price with VAT:80,74330 Kč
Alternate Length
CABLE 2COND 20AWG BLACK 1M
In-Stock: 36
Unit Price: 61,89000 Kč
CABLE 2COND 20AWG BLACK 5M
In-Stock: 2
Unit Price: 288,17000 Kč
CABLE 2COND 20AWG BLACK 30M
In-Stock: 0
Unit Price: