
30-01228 | |
|---|---|
DigiKey Part Number | 839-30-01228-ND 839-30-01228-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01228 |
Description | CABLE 2COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 28 AWG Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 20280 |
Cable Type | Features Drain Wire |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Strand 19/0.0031" | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Shield Material Copper, Bare |
Jacket (Insulation) Diameter 0.150" (3.81mm) | Shield Coverage 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 5 | 78,23800 Kč | 391,19 Kč |
| 10 | 74,52200 Kč | 745,22 Kč |
| 25 | 69,83080 Kč | 1 745,77 Kč |
| 50 | 66,45020 Kč | 3 322,51 Kč |
| 100 | 63,21240 Kč | 6 321,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 35,98484 Kč | 5 505,68 Kč |
| 306 | 34,21918 Kč | 10 471,07 Kč |
| 459 | 33,21985 Kč | 15 247,91 Kč |
| 765 | 31,99519 Kč | 24 476,32 Kč |
| 1 071 | 31,96951 Kč | 34 239,35 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |



