9 Conductor Multi-Conductor Cable Black 32 AWG Spiral 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01192

DigiKey Part Number
839-30-01192-ND
839-30-01192-DS-ND
Manufacturer
Manufacturer Product Number
30-01192
Description
CABLE 9COND 32AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Black 32 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
19/0.002"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 959
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
592,56000 Kč462,80 Kč
1088,12900 Kč881,29 Kč
2582,57240 Kč2 064,31 Kč
5078,57460 Kč3 928,73 Kč
10074,73610 Kč7 473,61 Kč
Spool
QuantityUnit PriceExt Price
15353,35000 Kč8 162,55 Kč
30650,71977 Kč15 520,25 Kč
45949,23094 Kč22 597,00 Kč
76548,77905 Kč37 315,97 Kč
Manufacturers Standard Package
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč
Alternate Length
CABLE 9COND 32AWG BLACK SHLD 5M
In-Stock: 19
Unit Price: 538,60000 Kč
CABLE 9COND 32AWG BLK SHLD 30M
In-Stock: 1
Unit Price: 3 192,12000 Kč
CABLE 9COND 32AWG BLACK SHLD 1M
In-Stock: 59
Unit Price: 111,92000 Kč