5 Conductor Multi-Conductor Cable Black 32 AWG Spiral 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01132

DigiKey Part Number
839-30-01132-1-ND
Manufacturer
Manufacturer Product Number
30-01132
Description
CABLE 5COND 32AWG BLACK SHLD 1M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 32 AWG Spiral 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Spiral
Mfr
Length
3.28' (1.00m)
Packaging
Bulk
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
ISO 10993
Cable Type
Features
Biological Compatibility
Number of Conductors
5
Voltage
150 V
Wire Gauge
Operating Temperature
-40°C ~ 70°C
Conductor Strand
19/0.002"
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Material
Copper, Tinned
Conductor Insulation
High Density Polyethylene (HDPE)
Jacket (Insulation) Material
Shield Material
Copper, Tinned
Jacket (Insulation) Diameter
0.114" (2.89mm)
Shield Coverage
90%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
570,51200 Kč352,56 Kč
1054,82600 Kč548,26 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč
Alternate Length
CABLE 5COND 32AWG BLK SHLD 502'
In-Stock: 16
Unit Price: 6 227,59000 Kč
CABLE 5COND 32AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 5COND 32AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 5COND 32AWG BLK SHLD METER
In-Stock: 119
Unit Price: 79,79000 Kč