
30-01105 | |
|---|---|
DigiKey Part Number | 839-30-01105-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01105 |
Description | CABLE 10COND 26AWG BLACK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Meters in Order Quantity |
Mfr | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -25°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Strand 7/0.0063" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.264" (6.71mm) | Spool Size 502.0' (153.0m) |
Shield Type Foil, Braid |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 154,12000 Kč | 154,12 Kč |
| 5 | 137,73000 Kč | 688,65 Kč |
| 10 | 131,13900 Kč | 1 311,39 Kč |
| 25 | 122,83040 Kč | 3 070,76 Kč |
| 50 | 116,85340 Kč | 5 842,67 Kč |
| 100 | 111,12440 Kč | 11 112,44 Kč |
| Unit Price without VAT: | 154,12000 Kč |
|---|---|
| Unit Price with VAT: | 186,48520 Kč |



