
30-01091 | |
---|---|
DigiKey Part Number | 839-30-01091-ND 839-30-01091-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01091 |
Description | CABLE 9COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 154,14000 Kč | 154,14 Kč |
2 | 146,85000 Kč | 293,70 Kč |
3 | 142,68667 Kč | 428,06 Kč |
5 | 137,64400 Kč | 688,22 Kč |
7 | 134,38286 Kč | 940,68 Kč |
10 | 131,04200 Kč | 1 310,42 Kč |
25 | 122,73880 Kč | 3 068,47 Kč |
50 | 116,76460 Kč | 5 838,23 Kč |
100 | 111,03430 Kč | 11 103,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | 77,42092 Kč | 11 845,40 Kč |
306 | 73,58435 Kč | 22 516,81 Kč |
459 | 71,41285 Kč | 32 778,50 Kč |
765 | 68,75043 Kč | 52 594,08 Kč |
1 071 | 67,03993 Kč | 71 799,77 Kč |
1 530 | 65,26339 Kč | 99 852,99 Kč |
Unit Price without VAT: | 154,14000 Kč |
---|---|
Unit Price with VAT: | 186,50940 Kč |