
30-01083 | |
|---|---|
DigiKey Part Number | T1406-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01083 |
Description | CABLE 8COND 28AWG BLACK SHLD 5M |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 16.40' (5.00m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 2464 |
Cable Type | Features Drain Wire |
Number of Conductors 8 | Voltage 300 V |
Wire Gauge | Operating Temperature -25°C ~ 80°C |
Conductor Strand 7/0.0047" | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Diameter 0.228" (5.79mm) | Shield Coverage 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,44000 Kč | 493,44 Kč |
| 5 | 403,72000 Kč | 2 018,60 Kč |
| 10 | 314,00000 Kč | 3 140,00 Kč |
| Unit Price without VAT: | 493,44000 Kč |
|---|---|
| Unit Price with VAT: | 597,06240 Kč |


