30-01079
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01079

DigiKey Part Number
T1397-1-ND
Manufacturer
Manufacturer Product Number
30-01079
Description
CABLE 8COND 24AWG BLACK SHLD 1M
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
Foil, Braid
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1146,68000 Kč146,68 Kč
5120,01000 Kč600,05 Kč
1093,33600 Kč933,36 Kč
Manufacturers Standard Package
Unit Price without VAT:146,68000 Kč
Unit Price with VAT:177,48280 Kč
Alternate Length
CABLE 8COND 24AWG BLK SHLD METER
In-Stock: 1218
Unit Price: 148,35000 Kč
CABLE 8COND 24AWG BLK SHLD 30M
In-Stock: 4
Unit Price: 4 339,72000 Kč
CABLE 8COND 24AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: