
30-01071 | |
|---|---|
DigiKey Part Number | 839-30-01071-ND |
Manufacturer | |
Manufacturer Product Number | 30-01071 |
Description | CABLE 7COND 28AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 230,03000 Kč | 7 230,03 Kč |
| 2 | 6 875,48000 Kč | 13 750,96 Kč |
| 3 | 6 674,84333 Kč | 20 024,53 Kč |
| 5 | 6 428,95800 Kč | 32 144,79 Kč |
| 7 | 6 397,79000 Kč | 44 784,53 Kč |
| Unit Price without VAT: | 7 230,03000 Kč |
|---|---|
| Unit Price with VAT: | 8 748,33630 Kč |


