7 Conductor Multi-Conductor Cable White 18 AWG Foil, Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01062

DigiKey Part Number
839-30-01062-ND
Manufacturer
Manufacturer Product Number
30-01062
Description
CABLE 7CON 18AWG WHT SHLD 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable White 18 AWG Foil, Braid 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
502.0' (153.0m)
Packaging
Spool
Jacket Color
White
Part Status
Active
Ratings
UL Style 2464
Cable Type
Features
Drain Wire
Number of Conductors
7
Voltage
300 V
Wire Gauge
Operating Temperature
-25°C ~ 80°C
Conductor Strand
41/0.0063"
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Diameter
0.307" (7.80mm)
Shield Coverage
80%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
4 590140,66560 Kč645 655,10 Kč
Unit Price without VAT:140,66560 Kč
Unit Price with VAT:170,20538 Kč