
30-00948 | |
|---|---|
DigiKey Part Number | 839-30-00948-ND 839-30-00948-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00948 |
Description | CABLE 10COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 24 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| 5 | 199,39800 Kč | 996,99 Kč |
| 10 | 189,82200 Kč | 1 898,22 Kč |
| 25 | 177,76920 Kč | 4 444,23 Kč |
| 50 | 169,08840 Kč | 8 454,42 Kč |
| 100 | 160,75860 Kč | 16 075,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 111,32647 Kč | 17 032,95 Kč |
| 306 | 107,44801 Kč | 32 879,09 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |



