6 Conductor Multi-Conductor Cable Black 24 AWG Braid Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00928

DigiKey Part Number
839-30-00928-DS-ND
Manufacturer
Manufacturer Product Number
30-00928
Description
CABLE 6COND 24AWG BLK SHLD METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 24 AWG Braid Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
26/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
Braid
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0327" (0.831mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1154,93000 Kč154,93 Kč
5138,38200 Kč691,91 Kč
10131,75200 Kč1 317,52 Kč
25123,40360 Kč3 085,09 Kč
50117,40000 Kč5 870,00 Kč
100111,64080 Kč11 164,08 Kč
Manufacturers Standard Package
Unit Price without VAT:154,93000 Kč
Unit Price with VAT:187,46530 Kč
Alternate Length
CABLE 6COND 24AWG BLK SHLD 502'
In-Stock: 0
Unit Price: 11 244,07000 Kč
CABLE 6COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 6COND 24AWG BLACK SHLD 5M
In-Stock: 4
Unit Price: 824,32000 Kč
CABLE 6COND 24AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: