
30-00916 | |
|---|---|
DigiKey Part Number | 30-00916-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-00916 |
Description | CABLE 4COND 20AWG BLACK SHLD 1M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 20 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 3.28' (1.00m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 20280 |
Cable Type | Features Drain Wire |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Strand 41/0.005" | Jacket (Insulation) Thickness 0.0323" (0.820mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Shield Material Copper, Bare |
Jacket (Insulation) Diameter 0.228" (5.79mm) | Shield Coverage 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 Kč | 212,50 Kč |
| 5 | 173,82200 Kč | 869,11 Kč |
| 10 | 135,20600 Kč | 1 352,06 Kč |
| Unit Price without VAT: | 212,50000 Kč |
|---|---|
| Unit Price with VAT: | 257,12500 Kč |


