30-00915
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00915

DigiKey Part Number
30-00915-30-ND
Manufacturer
Manufacturer Product Number
30-00915
Description
CABLE 4COND 18AWG BLK SHLD 30M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 18 AWG Braid 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
65/0.0051"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Braid
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0323" (0.820mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 948,85000 Kč5 948,85 Kč
Manufacturers Standard Package
Unit Price without VAT:5 948,85000 Kč
Unit Price with VAT:7 198,10850 Kč
Alternate Length
CABLE 4COND 18AWG BLACK SHLD
In-Stock: 1783
Unit Price: 294,40000 Kč
CABLE 4COND 18AWG BLACK SHLD 1M
In-Stock: 9
Unit Price: 307,51000 Kč
CABLE 4COND 18AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: 1 517,17000 Kč