
30-00913 | |
---|---|
DigiKey Part Number | T1389-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-00913 |
Description | CABLE 3COND 24AWG BLACK SHLD 1M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 24 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 30-00913 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Braid | |
Length | 3.28' (1.00m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 107,90000 Kč | 107,90 Kč |
Unit Price without VAT: | 107,90000 Kč |
---|---|
Unit Price with VAT: | 130,55900 Kč |