3 Conductor Multi-Conductor Cable Black 20 AWG Braid 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00911

DigiKey Part Number
30-00911-5-ND
Manufacturer
Manufacturer Product Number
30-00911
Description
CABLE 3COND 20AWG BLACK SHLD 5M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 20 AWG Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
Braid
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1899,55000 Kč899,55 Kč
5736,02200 Kč3 680,11 Kč
10572,44700 Kč5 724,47 Kč
Manufacturers Standard Package
Unit Price without VAT:899,55000 Kč
Unit Price with VAT:1 088,45550 Kč
Alternate Length
CABLE 3COND 20AWG BLK SHLD
In-Stock: 1019
Unit Price: 213,55000 Kč
CABLE 3COND 20AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 3COND 20AWG BLK SHLD 30M
In-Stock: 0
Unit Price: