3 Conductor Multi-Conductor Cable Black 18 AWG Braid Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00910

DigiKey Part Number
839-30-00910-DS-ND
Manufacturer
Manufacturer Product Number
30-00910
Description
CABLE 3COND 18AWG BLK SHLD METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG Braid Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/0.0051"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
Braid
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1253,03000 Kč253,03 Kč
5225,85400 Kč1 129,27 Kč
10214,99900 Kč2 149,99 Kč
25201,32040 Kč5 033,01 Kč
50191,46820 Kč9 573,41 Kč
100182,01910 Kč18 201,91 Kč
Manufacturers Standard Package
Unit Price without VAT:253,03000 Kč
Unit Price with VAT:306,16630 Kč
Alternate Length
CABLE 3COND 18AWG BLK SHLD 502'
In-Stock: 5
Unit Price: 18 296,61000 Kč
CABLE 3COND 18AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: