
30-00810 | |
|---|---|
DigiKey Part Number | 839-30-00810-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00810 |
Description | CBL 2CON 28AWG BLK/RED METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 28 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black, Red | |
Ratings | UL Style 2651 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0161" (0.410mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 5 | 22,21600 Kč | 111,08 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 25 | 19,83880 Kč | 495,97 Kč |
| 50 | 18,89400 Kč | 944,70 Kč |
| 100 | 17,98480 Kč | 1 798,48 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |




