2 Conductor Multi-Conductor Cable White 28 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00809

DigiKey Part Number
839-30-00809-ND
Manufacturer
Manufacturer Product Number
30-00809
Description
CABLE 2COND 28AWG WHITE 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 28 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
White
Ratings
UL Style 2651
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0161" (0.410mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
4 5902,84832 Kč13 073,79 Kč
Unit Price without VAT:2,84832 Kč
Unit Price with VAT:3,44647 Kč
Alternate Color
CABLE 2COND 28AWG BLK/RED 502'
In-Stock: 22
Unit Price: 1 649,18000 Kč