2 Conductor Multi-Conductor Cable Gray 28 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Gray 28 AWG 1000.0' (304.8m)
Compare Tensility 2 Conductor and 10 Conductor UL 2464 Wire
Visualize a 2 Conductor UL 2464 Wire

30-00700

DigiKey Part Number
839-30-00700-ND
Manufacturer
Manufacturer Product Number
30-00700
Description
CABLE 2COND 28AWG GRAY 1000'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 28 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.136" (3.45mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Jacket Color
Gray
Cable Type
Ratings
UL Style 2464
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
80°C
Conductor Strand
7/36
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
4 5755,71173 Kč26 131,16 Kč
Unit Price without VAT:5,71173 Kč
Unit Price with VAT:6,91119 Kč