2 Conductor Multi-Conductor Cable White 28 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable White 28 AWG 16.40' (5.00m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Compare Tensility 2 Conductor and 10 Conductor UL 2464 Wire

30-00699

DigiKey Part Number
T1343-5-ND
Manufacturer
Manufacturer Product Number
30-00699
Description
CABLE 2COND 28AWG WHITE 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 28 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.136" (3.45mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1155,18000 Kč155,18 Kč
5127,03800 Kč635,19 Kč
1098,79600 Kč987,96 Kč
Manufacturers Standard Package
Unit Price without VAT:155,18000 Kč
Unit Price with VAT:187,76780 Kč
Alternate Length
CABLE 2COND 28AWG WHITE
In-Stock: 4922
Unit Price: 35,07000 Kč
CABLE 2COND 28AWG WHITE 1M
In-Stock: 0
Unit Price:
CABLE 2COND 28AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 2COND 28AWG WHITE 152M
In-Stock: 0
Unit Price: