2 Conductor Multi-Conductor Cable White 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable White 20 AWG 1000.0' (304.8m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize a 2 Conductor UL 2464 Wire

30-00687

DigiKey Part Number
839-30-00687-ND
Manufacturer
Manufacturer Product Number
30-00687
Description
CABLE 2COND 20AWG WHITE 1000'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 044,41000 Kč7 044,41 Kč
26 699,20000 Kč13 398,40 Kč
36 503,78000 Kč19 511,34 Kč
56 264,25000 Kč31 321,25 Kč
76 221,85714 Kč43 553,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7 044,41000 Kč
Unit Price with VAT:8 523,73610 Kč
Alternate Length
CABLE 2COND 20AWG WHITE 1M
In-Stock: 11
Unit Price: 51,45000 Kč
CABLE 2COND 20AWG WHITE 5M
In-Stock: 3
Unit Price: 235,81000 Kč
CABLE 2COND 20AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG WHITE 152M
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG WHITE METER
In-Stock: 123
Unit Price: 54,80000 Kč