8 Conductor Multi-Conductor Cable Black 28 AWG Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00674

DigiKey Part Number
839-30-00674-ND
Manufacturer
Manufacturer Product Number
30-00674
Description
CABLE 8COND 28AWG BLK SHLD 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 28 AWG Braid 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
19/0.0031"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 179,36000 Kč10 179,36 Kč
29 678,16000 Kč19 356,32 Kč
39 394,47333 Kč28 183,42 Kč
59 046,70000 Kč45 233,50 Kč
78 823,31857 Kč61 763,23 Kč
108 591,34700 Kč85 913,47 Kč
258 017,20400 Kč200 430,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10 179,36000 Kč
Unit Price with VAT:12 317,02560 Kč
Alternate Length
CABLE 8COND 28AWG BLK SHLD 30M
In-Stock: 0
Unit Price: 3 975,29000 Kč
CABLE 8COND 28AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 8COND 28AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 8COND 28AWG BLK SHLD METER
In-Stock: 129
Unit Price: 136,83000 Kč