6 Conductor Multi-Conductor Cable Black 28 AWG Braid 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00672

DigiKey Part Number
T1388-30-ND
Manufacturer
Manufacturer Product Number
30-00672
Description
CABLE 6COND 28AWG BLK SHLD 30M
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 28 AWG Braid 98.43' (30.00m)
Datasheet
 Datasheet
EDA/CAD Models
30-00672 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/0.0031"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Braid
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0327" (0.831mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 6COND 28AWG BLACK SHLD
In-Stock: 1369
Unit Price: 118,22000 Kč
CABLE 6COND 28AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 6COND 28AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: