2 Conductor Multi-Conductor Cable White 24 AWG Spiral 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable White 24 AWG Spiral 502.0' (153.0m)
What is the ISO 10993 Test
Visualize Tensility's Biocompatible 2 Conductor Wire

30-00660

DigiKey Part Number
839-30-00660-ND
Manufacturer
Manufacturer Product Number
30-00660
Description
CABLE 2CON 24AWG WHT SHLD 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 24 AWG Spiral 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
White
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 168,09000 Kč7 168,09 Kč
26 816,79000 Kč13 633,58 Kč
36 617,94000 Kč19 853,82 Kč
56 374,15200 Kč31 870,76 Kč
76 339,14571 Kč44 374,02 Kč
Manufacturers Standard Package
Unit Price without VAT:7 168,09000 Kč
Unit Price with VAT:8 673,38890 Kč
Alternate Length
CABLE 2COND 24AWG WHITE SHLD 1M
In-Stock: 101
Unit Price: 103,52000 Kč
CABLE 2COND 24AWG WHITE SHLD 5M
In-Stock: 10
Unit Price: 496,81000 Kč