2 Conductor Multi-Conductor Cable Black 24 AWG Spiral 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Black 24 AWG Spiral 502.0' (153.0m)
What is the ISO 10993 Test
Visualize Tensility's Biocompatible 2 Conductor Wire

30-00659

DigiKey Part Number
839-30-00659-ND
Manufacturer
Manufacturer Product Number
30-00659
Description
CABLE 2COND 24AWG BLK SHLD 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG Spiral 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 688,21000 Kč7 688,21 Kč
27 310,87500 Kč14 621,75 Kč
37 097,39333 Kč21 292,18 Kč
56 835,68800 Kč34 178,44 Kč
76 833,67857 Kč47 835,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7 688,21000 Kč
Unit Price with VAT:9 302,73410 Kč
Alternate Length
CABLE 2COND 24AWG BLACK SHLD 1M
In-Stock: 45
Unit Price: 103,52000 Kč
CABLE 2COND 24AWG BLACK SHLD 5M
In-Stock: 10
Unit Price: 496,81000 Kč
CABLE 2COND 24AWG BLK SHLD 30M
In-Stock: 5
Unit Price: 2 966,39000 Kč
CABLE 2COND 24AWG BLK METER
In-Stock: 162
Unit Price: 96,17000 Kč