30-00567
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00567

DigiKey Part Number
T1327-152-ND
Manufacturer
Manufacturer Product Number
30-00567
Description
HOOK-UP STRND 24AWG BLACK 498.7'
Customer Reference
Detailed Description
24 AWG Hook-Up, Shielded Wire 11/34 Black 300V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
11/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Jacket (Insulation) Thickness
0.014" (0.35mm)
Length
498.7' (152.0m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 10846
Features
Abrasion Resistant, Chemical Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 381,22000 Kč5 381,22 Kč
Manufacturers Standard Package
Unit Price without VAT:5 381,22000 Kč
Unit Price with VAT:6 511,27620 Kč
Alternate Length
HOOK-UP STRND 24AWG BLACK
In-Stock: 3637
Unit Price: 58,32000 Kč
HOOK-UP STRND 24AWG BLACK 3.28'
In-Stock: 10
Unit Price: 61,24000 Kč
HOOK-UP STRND 24AWG BLACK 16.40'
In-Stock: 3
Unit Price: 285,16000 Kč
HOOK-UP STRND 24AWG BLACK 98.43'
In-Stock: 0
Unit Price: 1 670,77000 Kč