20 AWG Hook-Up, Shielded Wire 21/33 White 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00562

DigiKey Part Number
839-30-00562-ND
Manufacturer
Manufacturer Product Number
30-00562
Description
HOOK-UP STRND 20AWG WHT 1000.7'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up, Shielded Wire 21/33 White 300V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.150" (3.81mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
1000.7' (305.0m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
21/33
Ratings
UL Style 10846
Conductor Material
Features
Abrasion Resistant, Chemical Resistant
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
4 57526,49911 Kč121 233,43 Kč
Unit Price without VAT:26,49911 Kč
Unit Price with VAT:32,06392 Kč