9 Conductor Multi-Conductor Cable White 24 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Conductor Multi-Conductor Cable White 24 AWG 500.0' (152.4m)
Soldering Basics: How To Strip and Tin UL 2464 Wire

30-00526

DigiKey Part Number
839-30-00526-ND
Manufacturer
Manufacturer Product Number
30-00526
Description
CABLE 9COND 24AWG WHITE 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable White 24 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.236" (5.99mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Jacket Color
White
Cable Type
Ratings
UL Style 2464
Number of Conductors
9
Voltage
300 V
Wire Gauge
Operating Temperature
80°C
Conductor Strand
11/34
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
4 59029,21572 Kč134 100,15 Kč
Unit Price without VAT:29,21572 Kč
Unit Price with VAT:35,35102 Kč