9 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m)
Soldering Basics: How To Strip and Tin UL 2464 Wire

30-00525

DigiKey Part Number
839-30-00525-ND
Manufacturer
Manufacturer Product Number
30-00525
Description
CABLE 9COND 24AWG BLACK 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
11/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 685,90000 Kč7 685,90 Kč
27 308,77500 Kč14 617,55 Kč
37 095,36333 Kč21 286,09 Kč
56 833,71600 Kč34 168,58 Kč
76 831,55000 Kč47 820,85 Kč
Manufacturers Standard Package
Unit Price without VAT:7 685,90000 Kč
Unit Price with VAT:9 299,93900 Kč
Alternate Length
CABLE 9COND 24AWG BLACK 1M
In-Stock: 1
Unit Price: 103,52000 Kč
CABLE 9COND 24AWG BLACK 5M
In-Stock: 17
Unit Price: 496,81000 Kč
CABLE 9COND 24AWG BLACK 30M
In-Stock: 2
Unit Price: 2 940,77000 Kč
CABLE 9COND 24AWG BLACK METER
In-Stock: 207
Unit Price: 107,09000 Kč