


30-00516 | |
|---|---|
DigiKey Part Number | 839-30-00516-ND |
Manufacturer | |
Manufacturer Product Number | 30-00516 |
Description | CABLE 7COND 28AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.175" (4.45mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 600,74000 Kč | 3 600,74 Kč |
| 2 | 3 425,61500 Kč | 6 851,23 Kč |
| 3 | 3 326,50333 Kč | 9 979,51 Kč |
| 5 | 3 205,09200 Kč | 16 025,46 Kč |
| 7 | 3 127,08286 Kč | 21 889,58 Kč |
| 10 | 3 046,11700 Kč | 30 461,17 Kč |
| Unit Price without VAT: | 3 600,74000 Kč |
|---|---|
| Unit Price with VAT: | 4 356,89540 Kč |


