7 Conductor Multi-Conductor Cable Black 24 AWG 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Black 24 AWG 98.43' (30.00m)
Soldering Basics: How To Strip and Tin UL 2464 Wire

30-00513

DigiKey Part Number
T1348-30-ND
Manufacturer
Manufacturer Product Number
30-00513
Description
CABLE 7COND 24AWG BLACK 30M
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 24 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.205" (5.21mm)
Packaging
Spool
Length
98.43' (30.00m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Ratings
UL Style 2464
Number of Conductors
7
Voltage
300 V
Wire Gauge
Operating Temperature
80°C
Conductor Strand
11/34
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 330,57000 Kč2 330,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 330,57000 Kč
Unit Price with VAT:2 819,98970 Kč
Alternate Length
CABLE 7COND 24AWG BLACK 502'
In-Stock: 15
Unit Price: 5 026,71000 Kč
CABLE 7COND 24AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 7COND 24AWG BLACK 5M
In-Stock: 0
Unit Price: 377,54000 Kč
CABLE 7COND 24AWG BLACK METER
In-Stock: 213
Unit Price: 65,72000 Kč