


30-00510 | |
|---|---|
DigiKey Part Number | 839-30-00510-ND |
Manufacturer | |
Manufacturer Product Number | 30-00510 |
Description | CABLE 6COND 28AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 501,07000 Kč | 2 501,07 Kč |
| 2 | 2 379,91500 Kč | 4 759,83 Kč |
| 3 | 2 311,32000 Kč | 6 933,96 Kč |
| 5 | 2 227,34200 Kč | 11 136,71 Kč |
| 7 | 2 173,38286 Kč | 15 213,68 Kč |
| 10 | 2 117,37500 Kč | 21 173,75 Kč |
| Unit Price without VAT: | 2 501,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 026,29470 Kč |


