30-00448 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Tensility International Corp
In Stock: 343
Unit Price: 88,11000 Kč
Datasheet

MFR Recommended


Tensility International Corp
In Stock: 16
Unit Price: 6 243,38000 Kč
Datasheet
30-00448
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00448

30-00448

DigiKey Part Number
T1313-305-ND
Manufacturer
Manufacturer Product Number
30-00448
Description
CABLE 4COND 28AWG WHT SHLD 1000'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 28 AWG Spiral 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
40/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Shield Type
Spiral
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes