4 Conductor Multi-Conductor Cable Gray 28 AWG Spiral Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00447

DigiKey Part Number
839-30-00447-DS-ND
Manufacturer
Manufacturer Product Number
30-00447
Description
CABLE 4COND 28AWG GRY SHLD METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 28 AWG Spiral Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
40/0.0019"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Shield Type
Spiral
Length
Enter Number of Meters in Order Quantity
Jacket Color
Gray
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
567,65600 Kč338,28 Kč
1064,44300 Kč644,43 Kč
2560,39880 Kč1 509,97 Kč
5057,48000 Kč2 874,00 Kč
10054,68300 Kč5 468,30 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč
Alternate Length
CABLE 4COND 28AWG GRAY SHLD 5M
In-Stock: 0
Unit Price:
CABLE 4COND 28AWG GRAY SHLD 1M
In-Stock: 0
Unit Price:
CABLE 4COND 28AWG GRAY SHLD 502'
In-Stock: 8
Unit Price: 7 748,89000 Kč