



30-00445 | |
|---|---|
DigiKey Part Number | T1310-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-00445 |
Description | CABLE 4COND 32AWG GRAY SHLD 30M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 32 AWG Spiral 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Shield Type | Spiral | |
Length | 98.43' (30.00m) | |
Jacket Color | Gray | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 032,19000 Kč | 2 032,19 Kč |
| 5 | 1 662,66400 Kč | 8 313,32 Kč |
| Unit Price without VAT: | 2 032,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 458,94990 Kč |


