2 Conductor Multi-Conductor Cable Black, Red 24 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00418

DigiKey Part Number
T1308-1-ND
Manufacturer
Manufacturer Product Number
30-00418
Description
CABLE 2COND 24AWG BLK/RED 1M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 24 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
11/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Black, Red
Ratings
UL Style 2468
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
531,45600 Kč157,28 Kč
1024,48400 Kč244,84 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč
Alternate Length
CABLE 2COND 24AWG BLK/RED 1000'
In-Stock: 25
Unit Price: 2 387,47000 Kč
CABLE 2COND 24AWG BLK/RED 500'
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG BLK/RED 30M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG BLK/RED 5M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG BLK/RED METER
In-Stock: 138
Unit Price: 40,53000 Kč