



30-00392 | |
|---|---|
DigiKey Part Number | 839-30-00392-ND |
Manufacturer | |
Manufacturer Product Number | 30-00392 |
Description | CABLE 4COND 26AWG BLACK 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 26 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 292,83000 Kč | 4 292,83 Kč |
| 2 | 4 083,48000 Kč | 8 166,96 Kč |
| 3 | 3 965,12333 Kč | 11 895,37 Kč |
| 5 | 3 820,08200 Kč | 19 100,41 Kč |
| 7 | 3 726,90571 Kč | 26 088,34 Kč |
| 10 | 3 657,68400 Kč | 36 576,84 Kč |
| Unit Price without VAT: | 4 292,83000 Kč |
|---|---|
| Unit Price with VAT: | 5 194,32430 Kč |







